- Home ›
- All Products›
- 767017-4
TE Connectivity / AMP Brand
767017-4
MICT,900PLUG,152,ASSY,.025,REC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767017-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Number of Signal Positions:152
-
Board-to-Board Configuration:Parallel
-
Data Rate:10 Gb/s
-
Contact Base Material:Copper Alloy
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Number of Power Positions:4
-
PCB Connector Assembly Type:PCB Mount Header
-
Assembly Process Feature:None
-
PCB Mount Retention:With
-
Stack Height:1.255 in, 22.86 mm, 31.9 mm
-
Mating Retention:With
-
Connector Length:2.498 in, 63.45 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Stackable:Yes
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:Without
-
PCB Mount Alignment:With
-
Centerline (Pitch):.025 in, .64 mm
-
Number of Positions:152
-
Contact Layout:Inline
-
Differential Signaling:Yes
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:8
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:30 VAC, 4 VDC
-
Housing Material:LCP (Liquid Crystal Polymer)
-
UL Rating:Listed
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Locating Posts
-
Impedance:50 Ω
-
Insulation Resistance:2 MΩ
-
Contact Current Rating (Max):11.5 A
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Dual Beam
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Connector System:Board-to-Board
-
Contact Type:Pin
-
Sealable:No
-
Number of Columns:76
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Width:.32 in, 8.13 mm
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Contact Underplating Material:Nickel
-
Agency/Standard:CSA , UL
-
Connector Height:.892 in, 22.66 mm
-
Approved Standards:CSA 1195944 , UL E28476