Available Replacements
ROHs Eşdeğeri
5767007-8 5767007-8 TE Connectivity / AMP Brand
5767007-8

TE Connectivity / AMP Brand

In Stock: 193

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767007-8

MICT,260PLUG,38,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,260PLUG,38,ASSY,.025,REC
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 7670078
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767007-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 38
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (7.6/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767007-8 discontinued?
Yes, 767007-8 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767007-8 RoHS compliant?
No, 767007-8 is not RoHS compliant.
What is the lead time for 767007-8?
The standard lead time for 767007-8 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 798
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$22.25
42
$21.84
84
$20.98
504 +
$17.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!