- Home ›
- All Products›
- 767006-7
TE Connectivity / AMP Brand
767006-7
MICT,R/APLUG,266,ASY,.025,.062
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767006-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
UL Rating:Listed
-
Number of Signal Positions:266
-
Insulation Resistance:2 MΩ
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
PCB Mount Alignment:Without
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:266
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Differential Signaling:Yes
-
Contact Type:Pin
-
Impedance:50 Ω
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Stackable:No
-
Centerline (Pitch):.025 in, .64 mm
-
Sealable:No
-
Operating Voltage:30 VAC, 7 VDC
-
PCB Mount Retention:Without
-
Connector Length:4 in, 101.6 mm
-
Connector System:Board-to-Board
-
Mating Retention:With
-
Contact Shape & Form:Dual Beam
-
Number of Columns:133
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:5
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Assembly Process Feature:None
-
Square Termination Post & Tail Dimension:.008 in, .2 mm
-
Contact Current Rating (Max):11.5 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Straddle Mount
-
Number of Power Positions:7
-
Contact Layout:Inline
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Termination Post & Tail Length:.139 in, 3.53 mm
-
Mating Alignment:Without
-
Data Rate:10 Gb/s
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
Board-to-Board Configuration:Parallel
-
Approved Standards:CSA 1195944 , UL E28476
-
Connector Width:.208 in, 5.28 mm
-
Connector Height:.251 in, 6.38 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
Contact Underplating Material:Nickel