Available Replacements
ROHs Equivalent
5767006-6
5767006-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 9

VIEW PRODUCT
Image is representational - see mfr. specs

MICT,R/APLUG,228,ASY,.025,.062

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
MICT,R/APLUG,228,ASY,.025,.062
Search Keywords: 7670066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767006-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    344
  • Type:
    Mictor SB Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Edge Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    228
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!