Available Replacements
ROHs 등가
5767006-5 5767006-5 TE Connectivity / AMP Brand
5767006-5

TE Connectivity / AMP Brand

In Stock: 437

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767006-5

MICT,R/APLUG,190,ASY,.025,.062

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,R/APLUG,190,ASY,.025,.062
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 190
  • Right Angle Mount Angle
  • Tube
Search Keywords: 7670065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767006-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Edge Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 190
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767006-5 discontinued?
Yes, 767006-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767006-5 RoHS compliant?
No, 767006-5 is not RoHS compliant.
What is the lead time for 767006-5?
The standard lead time for 767006-5 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.30
7
$85.56
14
$83.25
21
$83.05
56
$82.19
105 +
$81.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!