Available Replacements
Эквивалент ROHs
5767006-4 5767006-4 TE Connectivity / AMP Brand
5767006-4

TE Connectivity / AMP Brand

In Stock: 31

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767006-4

MICT,R/APLUG,152,ASY,.025,.062

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,R/APLUG,152,ASY,.025,.062
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 152
  • Right Angle Mount Angle
  • Tube
Search Keywords: 7670064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767006-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Edge Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 152
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767006-4 discontinued?
Yes, 767006-4 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767006-4 RoHS compliant?
No, 767006-4 is not RoHS compliant.
What is the lead time for 767006-4?
The standard lead time for 767006-4 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!