- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 767005-9
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
767005-9
Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
- Number of Positions = 76
- Vertical Mount Angle
Search Keywords: 7670059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767005-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:High Speed Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole/Surface Mount
-
Pitch:2.54/0.64 mm
-
Number of Contacts:76
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:(11.5/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 767005-9 discontinued?
Yes, 767005-9 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767005-9 RoHS compliant?
No, 767005-9 is not RoHS compliant.
What is the lead time for 767005-9?
The standard lead time for 767005-9 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.