- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 766504-1
766504-1
TE Connectivity / AMP Brand
CABLE ASSY, AMPOWER WAVE CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
CABLE ASSY, AMPOWER WAVE CRIMP
Search Keywords: 7665041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:766504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$74.17
5
$72.80
9
$71.43
15
$68.68
50
$52.26
100
$42.59
250 +
$37.78
Click for Quote
Log in
to unlock special pricing