- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609955-2
TE Connectivity / AMP Brand
7-6609955-2
Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-6609955-2 |
| Alias/AKA: | PE0SXDBX0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |