Image is representational - see mfr. specs

PS00SDH3A=C4487

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PS00SDH3A=C4487
Search Keywords: 766099513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-6609951-3
  • Alias/AKA:
    PS00SDH3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Leakage Current (Max) (250VAC, 50Hz):
    5 µA
  • Leakage Current (Max) (120VAC, 60Hz):
    2 µA
  • Mount Angle:
    Vertical
  • Fuse Options:
    Dual
  • Ground Choke Option:
    No
  • Operating Temperature Range:
    -10 – 40 °C
  • Extender Options:
    None
  • Filter Type:
    Power Entry Module
  • Ground Option:
    None
  • Panel Thickness Range:
    .13 – 1 mm
  • Voltage Rating (Max):
    250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
20
$41.63
40
$25.62
60
$20.28
80 +
$19.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!