- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609946-3
TE Connectivity / AMP Brand
7-6609946-3
The 7-6609946-3 is a 6A snap-in power entry module with a general-purpose EMI filter, a DPST switch, single fusing, and a dual ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-6609946-3 |
| Alias/AKA: | PSJS0SSXA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -10 to 40 °C |