- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609940-4
7-6609940-4
TE Connectivity / AMP Brand
PM0S0DH30=C3388
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PM0S0DH30=C3388
Search Keywords: 766099404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609940-4
-
Alias/AKA:PM0S0DH30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
367
Can Ship immediately
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$37.02
5
$35.70
10
$30.05
25
$27.93
60
$26.25
120
$25.00
300 +
$23.44
Click for Quote
Log in
to unlock special pricing