- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609940-2
7-6609940-2
TE Connectivity / AMP Brand
PM0S0DH3B=C3386
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PM0S0DH3B=C3386
Search Keywords: 766099402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609940-2
-
Alias/AKA:PM0S0DH3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
128
Can Ship immediately
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$26.31
5
$25.43
10
$25.05
25
$24.55
60
$24.07
120
$22.65
300 +
$22.18
Click for Quote
Log in
to unlock special pricing