- Home ›
- All Products›
- 7-6609930-6
7-6609930-6
TE Connectivity / AMP Brand
PE000DH60=C2390
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE000DH60=C2390
Search Keywords: 766099306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609930-6
-
Alias/AKA:PE000DH60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Ground Choke Option:No
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Operating Temperature Range:-10 – 40 °C
-
Mount Angle:Vertical
-
Accessory Type:Fuse Clip
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Fuse Options:Dual
-
Ground Option:None
-
For Use With:P Series
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Extender Options:None
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$21.83
5
$21.08
10
$20.58
48
$19.83
96
$19.43
144
$18.56
288 +
$18.33
Click for Quote
Log in
to unlock special pricing