- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609929-6
7-6609929-6
TE Connectivity / AMP Brand
PE00SDHXB=C2290
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PE00SDHXB=C2290
Search Keywords: 766099296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609929-6
-
Alias/AKA:PE00SDHXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2
$41.09
5
$40.98
12
$40.88
24
$30.66
36
$28.62
48 +
$28.04
Click for Quote
Log in
to unlock special pricing