- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609929-3
7-6609929-3
TE Connectivity / AMP Brand
PE0S0SS6A=C2287
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0S0SS6A=C2287
Search Keywords: 766099293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609929-3
-
Alias/AKA:PE0S0SS6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$25.62
5
$24.76
10
$24.39
48
$23.56
96
$23.19
144
$21.98
288 +
$21.62
Click for Quote
Log in
to unlock special pricing