- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609929-1
7-6609929-1
TE Connectivity / AMP Brand
PE0S0SS3B=C2285
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0S0SS3B=C2285
Search Keywords: 766099291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609929-1
-
Alias/AKA:PE0S0SS3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
12
$41.18
24
$30.89
36
$28.83
48 +
$28.25
Click for Quote
Log in
to unlock special pricing