- Home ›
- All Products›
- 7-6609928-6
7-6609928-6
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector RA 1 Port
Search Keywords: 766099286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609928-6
-
Alias/AKA:PE0SSDSX0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
12
$36.24
24
$27.18
36
$25.37
48 +
$24.86
Click for Quote
Log in
to unlock special pricing