- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609107-9
7-6609107-9
TE Connectivity / AMP Brand
PS000DSXB=C1260
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS000DSXB=C1260
Search Keywords: 766091079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609107-9
-
Alias/AKA:PS000DSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
20
$49.27
40
$30.32
60
$24.00
80 +
$23.52
Click for Quote
Log in
to unlock special pricing