- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609107-7
7-6609107-7
TE Connectivity / AMP Brand
PS0S0DSXA=C1208
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0S0DSXA=C1208
Search Keywords: 766091077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609107-7
-
Alias/AKA:PS0S0DSXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,824
Can Ship immediately
MOQ for out of Stock Qty:
20
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$38.39
5
$34.76
10
$29.71
20
$29.09
40
$28.75
60
$28.67
80 +
$25.81
Click for Quote
Log in
to unlock special pricing