- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609107-2
7-6609107-2
TE Connectivity / AMP Brand
PS0S0DS6B=C1185
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0S0DS6B=C1185
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 766091072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609107-2
-
Alias/AKA:PS0S0DS6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
320
can ship 1/20/27
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$53.87
5
$37.86
10
$34.53
25
$30.72
80
$28.42
160
$27.53
320 +
$26.83
Click for Quote
Log in
to unlock special pricing