- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609107-0
7-6609107-0
TE Connectivity / AMP Brand
PS0S0DS3A=C1182
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0S0DS3A=C1182
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 766091070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609107-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
80
can ship 7/20/26
MOQ for out of Stock Qty:
20
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$57.12
5
$40.32
10
$32.36
20
$30.67
40
$28.74
60
$28.60
80 +
$26.37
Click for Quote
Log in
to unlock special pricing