- Home ›
- All Products›
- 7-6609089-7
7-6609089-7
TE Connectivity / AMP Brand
16WGB3=F8248A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16WGB3=F8248A
Search Keywords: 766090897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609089-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Filter Type:Power Line
-
Leakage Current (Max) (250VAC, 50Hz):1.27 mA
-
Leakage Current (Max) (120VAC, 60Hz):.76 mA
-
Operating Temperature Range:-10 – 40 °C
-
Voltage (Max):250 VAC
-
Ground Choke Option:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
54
$13.75
108
$8.46
162
$6.70
216 +
$6.57
Click for Quote
Log in
to unlock special pricing