- Home ›
- All Products›
- 765527-5
765527-5
TE Connectivity / AMP Brand
1/2 SIZE DWR HDR - ACTION PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1/2 SIZE DWR HDR - ACTION PIN
Search Keywords: 7655275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:765527-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Contact Retention Within Housing:Without
-
Number of Power Positions:24
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Sealable:No
-
Number of Positions:24
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
Connector System:Cable-to-Board
-
Housing Color:Black
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Contact Current Rating (Max):35 A
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Silver
-
Number of Rows:2
-
Contact Type:Receptacle
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Contact Mating Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Termination Post & Tail Length:.026 in, 1.16 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 105 °F
-
Connector Height:1.21 in, 30.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
23
$128.08
45
$69.32
68
$48.42
90 +
$47.45
Click for Quote
Log in
to unlock special pricing