- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 765271-1
765271-1
TE Connectivity / AMP Brand
ACTION PIN HEADER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ACTION PIN HEADER ASSY
Product Highlights:
- Cable-to-Board Interface Application
- Header
- 2.54 mm Centerline
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 7652711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:765271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
208
Order Increment:
13
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
208
$18.70
416
$9.90
624
$6.96
832 +
$6.83
Click for Quote
Log in
to unlock special pricing