- Home ›
- All Products›
- 765265-1
765265-1
TE Connectivity / AMP Brand
HEADER ASSY W/21 SIGNAL LINES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY W/21 SIGNAL LINES
Search Keywords: 7652651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:765265-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):35 A
-
Packaging Method:Box
-
Contact Layout:Staggered
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Signal Positions:21
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Number of Power Positions:48
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Number of Positions:69
-
Sealable:No
-
Packaging Quantity:1
-
PCB Mount Retention:Without
-
Housing Color:Black
-
Contact Retention Within Housing:Without
-
Contact Mating Area Plating Material:Silver
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Rectangular Power Connector Type:Header
-
Housing Material:Thermoplastic
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
PCB Thickness (Recommended):.062 – .093 in, 1.57 – 2.36 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin , Receptacle
-
Operating Voltage:250 VAC, 90 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 105 °F
-
Termination Post & Tail Length:.026 in, 1.16 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Connector Height:1.21 in, 30.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
210
$127.25
420
$64.99
630
$44.24
840 +
$43.36
Click for Quote
Log in
to unlock special pricing