- ホーム ›
- All Products›
- 765249-5
765249-5
TE Connectivity / AMP Brand
HEADER ASSY. W/SENSE LINES
データシート アクセサリー Notify Me
RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明
+
HEADER ASSY. W/SENSE LINES
Product Highlights:
- Modular and Chassis Blind Mate Application
- Connector
- Header
- Header Gender = Plug
- Contact Gender = Tab
Search Keywords: 7652495
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:765249-5
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
UL Flammability Rating:UL 94V-0
-
Connector System:Cable-to-Board
-
Contact Layout:Staggered
-
PCB Mount Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
Housing Material:Thermoplastic
-
Sealable:No
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):35 A
-
Number of Signal Positions:8
-
Rectangular Power Connector Type:Header
-
Contact Mating Area Plating Material:Silver
-
Packaging Method:Box
-
Number of Positions:56
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Color:Black
-
Number of Power Positions:48
-
Contact Retention Within Housing:Without
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Voltage:250 VAC, 90 VAC
-
Contact Type:Pin , Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 105 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Termination Post & Tail Length:.026 in, 1.16 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Connector Height:1.21 in, 30.7 mm
Tools/3D Models
+
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
8
15 Weeks
出荷できます
9/15/26
PRICE (USD)
数量
Unit Price
8
$825.92
15
$464.96
23
$312.81
30 +
$306.56
Click for Quote
ログイン
特別価格を解除するには