Image is representational - see mfr. specs

HEADER ASSM,.100 C.L.,.131LG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
HEADER ASSM,.100 C.L.,.131LG
Product Highlights:
  • Modular and Chassis Blind Mate Application
  • Header
  • 2.54 mm Centerline
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 7652081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    765208-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    2
  • Contact Mating Area Plating Material:
    Silver
  • Connector System:
    Cable-to-Board
  • Packaging Quantity:
    1
  • Packaging Method:
    Box
  • Housing Material:
    Thermoplastic
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Contact Current Rating (Max):
    35 A
  • Connector & Housing Type:
    Plug
  • Rectangular Power Connector Type:
    Header
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Number of Positions:
    48
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Signal Positions:
    0
  • Housing Color:
    Black
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Circuit Application:
    Power
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Power Positions:
    48
  • Contact Retention Within Housing:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Receptacle
  • Header Type:
    Fully Shrouded
  • Termination Post & Tail Length:
    .026 in, 1.16 mm
  • Operating Voltage:
    250 VAC, 90 VAC
  • Contact Mating Area Plating Material Thickness:
    100 – 150 µin, 2.54 – 3.81 µm
  • PCB Thickness (Recommended):
    .062 – .093 in, 1.57 – 2.36 mm
  • Row-to-Row Spacing:
    .25 in, 6.35 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 105 °F
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Connector Height:
    1.21 in, 30.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
35
$27.89
70
$17.16
105
$13.59
140 +
$13.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!