- Home ›
- All Products›
- 765204-5
765204-5
TE Connectivity / AMP Brand
HORIZ. HEADER ASSY., .100CLHT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HORIZ. HEADER ASSY., .100CLHT
Product Highlights:
- Cable-to-Board Interface Application
- Header
- 2.54 mm Centerline
- Termination (Solder) Post Length = 3.15 mm
- Terminate To Printed Circuit Board
Search Keywords: 7652045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:765204-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Number of Signal Positions:0
-
Housing Material:Polyester - GF
-
Housing Color:Black
-
Connector & Housing Type:Plug
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Silver
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Right Angle
-
Contact Layout:Matrix
-
Packaging Method:Tube
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):45 A
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Connector System:Cable-to-Board
-
Packaging Quantity:13
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:12
-
Rectangular Power Connector Type:Header
-
Contact Retention Within Housing:Without
-
Number of Power Positions:12
-
Connector Mounting Type:Board Mount
-
Contact Type:Receptacle
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.026 in, 1.16 mm
-
Operating Temperature Range:-55 – 105 °C, -55 – 105 °F
-
PCB Thickness (Recommended):.062 – .093 in, 1.57 – 2.36 mm
-
Contact Mating Area Plating Material Thickness:100 – 150 µin, 2.54 – 3.81 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Connector Height:.67 in, 17.02 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$66.50
26
$40.92
39
$32.40
52 +
$31.75
Click for Quote
Log in
to unlock special pricing