- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-650947-5
7-650947-5
TE Connectivity / AMP Brand
Eurocard Type C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Eurocard Type C
Product Highlights:
- Preloaded
- Contact Gender = Pin
- Housing Gender = Receptacle
- Type = Type C
- 2.54 mm Centerline
Search Keywords: 76509475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-650947-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Non-RoHS Equivalent