- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-650895-4
7-650895-4
TE Connectivity / AMP Brand
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Housing Gender = Plug
- Contact Gender = Receptacle
- 96 Positions
- PCB Mount Angle = Right Angle
- With PCB Mount Retention
Search Keywords: 76508954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-650895-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent