- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 7-6474640-3
7-6474640-3
TE Connectivity / AMP Brand
FSN-21A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FSN-21A
Search Keywords: 764746403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6474640-3
-
Alias/AKA:FSN-21A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Cable Pitch:2.54 mm
-
Cable Length:25.4 m
-
Type:FFC Jumper Cable
-
Number of Conductors:60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,223
Ships today, if you order in
On Order:
46,534
can ship 7/27/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
100
$0.5906
2,500
$0.3814
5,000
$0.3657
7,500
$0.3621
12,500
$0.3584
25,000
$0.3549
37,500
$0.3514
50,000 +
$0.3479
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments