- Home ›
- All Products›
- 7-6437630-5
7-6437630-5
TE Connectivity / AMP Brand
AWTG1504 = POWER TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AWTG1504 = POWER TOGGLE
Search Keywords: 764376305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6437630-5
-
Alias/AKA:AWTG1504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bushing Style:Unthreaded
-
Insulation Resistance:1000 MΩ
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Contact Resistance:10 mΩ
-
Toggle Actuation:Vertical
-
Dielectric Strength:1500 VAC
-
Toggle Style:Baton
-
Contact Base Material:Brass
-
Operating Function:(On) Off (On)
-
Product Type:Switch
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Switch Contact Plating Material:Silver Alloy
-
UL/CSA Current Rating (250V):20 A
-
Toggle Length:.688 in, 17.48 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
125
$89.84
250
$45.89
375
$31.23
500 +
$30.61
Click for Quote
Log in
to unlock special pricing