- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7-6437630-4
7-6437630-4
TE Connectivity / AMP Brand
AWTF1504 = POWER TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
AWTF1504 = POWER TOGGLE
Search Keywords: 764376304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6437630-4
-
Alias/AKA:AWTF1504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:20@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33 x 21 x 59.5 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
912
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$92.33
25
$92.10
50
$91.87
125
$91.64
250
$46.81
375
$31.85
500 +
$31.22
Click for Quote
Log in
to unlock special pricing