- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7-6437630-2
7-6437630-2
TE Connectivity / AMP Brand
AWTN1504 = POWER TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AWTN1504 = POWER TOGGLE
Search Keywords: 764376302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6437630-2
-
Alias/AKA:AWTN1504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33 x 21 x 59.5 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$40.54
5
$29.64
10
$28.04
25
$27.48
50
$27.20
100
$26.75
300 +
$26.68
Click for Quote
Log in
to unlock special pricing