- Home ›
- All Products›
- 7-6437138-7
7-6437138-7
TE Connectivity / AMP Brand
FSN-21.9A-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSN-21.9A-16
Search Keywords: 764371387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6437138-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pin Arrangement (Left):A
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:16
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Contact Current Rating (Max):3 A
-
Impedance:117 Ω
-
Number of Conductors:16
-
Number of Rows:1
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .25 mm²
-
Product Length:1.9 in, 48.26 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
625
$5.40
1,250
$2.86
1,875
$2.01
2,500 +
$1.97
Click for Quote
Log in
to unlock special pricing