- Home ›
- All Products›
- 7-6123212-0
TE Connectivity / AMP Brand
7-6123212-0
0.8FH,R13H.5,200,30/Sn,TU,SC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6123212-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Mating Alignment Type:Polarization
-
PCB Mount Alignment Type:Positioning Bosses
-
Connector Height:.512 in, 13 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Base Material:Copper Alloy
-
Assembly Process Feature Material:Steel
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Contact Layout:Inline
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Stack Height:.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
-
Operating Voltage:100 VAC
-
PCB Mount Retention:Without
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Current Rating (Max):.5 A
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:5
-
Contact Mating Area Plating Material Finish:Matte
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Housing Temperature Rating:High
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Insulation Resistance:2 MΩ
-
Circuit Application:Signal
-
Stackable:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Matte
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:200
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Reel Diameter:.5 in
-
Connector System:Board-to-Board
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Alignment:With
-
Mating Entry Location:Top
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural