- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-5530843-7
TE Connectivity / AMP Brand
7-5530843-7
CONN SEC II 3 POS 100C/L
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-5530843-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
37 |
| Type: | Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |