- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-5530843-5
TE Connectivity / AMP Brand
7-5530843-5
CONN SEC II 6 POS 100C/L
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 6 Dual Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-5530843-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Operating Temperature:-55 to 85 °C