- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7-5382487-2
TE Connectivity / AMP Brand
7-5382487-2
SIMM II,.250"H,.050CL,72P,30AU
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SIMM II,.250"H,.050CL,72P,30AU
Product Highlights:
- SIMM
- Gold (5) over Nickel Contact Mating Area Plating Material
- Number of Positions = 72
- 1.27 mm Centerline
- Stack Height = 6.35 mm
Search Keywords: 753824872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-5382487-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 7-5382487-2 RoHS compliant?
Yes, 7-5382487-2 is RoHS compliant.
What is the lead time for 7-5382487-2?
The standard lead time for 7-5382487-2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,266
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
8
$44.92
100
$44.81
250
$44.70
360
$44.60
720
$22.78
1,080
$15.49
1,440 +
$15.19
Click for Quote
Log in
to unlock special pricing