- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7-5382486-2
7-5382486-2
TE Connectivity / AMP Brand
SIMM II,.250"H,.050CL,72P,SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SIMM II,.250"H,.050CL,72P,SN
Product Highlights:
- SIMM
- Tin Contact Mating Area Plating Material
- Number of Positions = 72
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords: 753824862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-5382486-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,561
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
360
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$34.63
100
$34.55
250
$34.46
360
$34.37
720
$17.55
1,080
$11.95
1,440 +
$11.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments