- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-5353159-5
7-5353159-5
TE Connectivity / AMP Brand
ON TAPING (EMBOSS) 0.5MM PITCH FS CONN.
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
ON TAPING (EMBOSS) 0.5MM PITCH FS CONN.
Search Keywords: 753531595
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:7-5353159-5
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:70
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
750
24 Weeks
배송 가능
11. 16. 26
PRICE (USD)
수량
Unit Price
750
$16.22
1,500
$8.29
2,250
$5.64
3,000 +
$5.53
Click for Quote
Log in
특별 가격 잠금 해제