- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-5353159-0
7-5353159-0
TE Connectivity / AMP Brand
ON TAPING (EMBOSS) 0.5MM PITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ON TAPING (EMBOSS) 0.5MM PITCH
Product Highlights:
- Receptacle
- Family Name = Fine Stack
- .50 mm Centerline
- Number of Positions = 70
- In-Line Contact Layout
Search Keywords: 753531590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-5353159-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:70
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$21.78
1,500
$11.12
2,250
$7.57
3,000 +
$7.42
Click for Quote
Log in
to unlock special pricing