- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-534998-6
7-534998-6
TE Connectivity / AMP Brand
52 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
52 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 52
- Number of Rows = Dual
- Low Profile
Search Keywords: 75349986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-534998-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:52
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
Order Increment:
8
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
16
$19.14
32
$19.08
56
$19.04
120
$18.99
240
$10.06
360
$7.08
480 +
$6.94
Click for Quote
Log in
to unlock special pricing