- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-534998-0
7-534998-0
TE Connectivity / AMP Brand
40 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 40
- Number of Rows = Dual
- Low Profile
Search Keywords: 75349980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-534998-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
165
Order Increment:
11
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
11
$15.02
33
$14.98
55
$14.94
110
$14.90
165
$14.87
330
$7.87
495
$5.54
660 +
$5.43
Click for Quote
Log in
to unlock special pricing