- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-534206-5
TE Connectivity / AMP Brand
7-534206-5
Board-To-Board Connector - 2.54 mm - 50 Contacts - Receptacle - AMPMODU Mod II Series - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Mod II
- Number of Positions = 50
- Number of Rows = Dual
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-534206-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
9 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C