- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-530843-5
7-530843-5
TE Connectivity / AMP Brand
Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 6 Dual Positions
Search Keywords: 75308435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-530843-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent