Image is representational - see mfr. specs

CONN LOW PRO 15 POS 156X200C/L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CONN LOW PRO 15 POS 156X200C/L
Product Highlights:
  • 15 Dual Positions
  • 3.96 mm Centerline
  • Row-to-Row Spacing = 5.08 mm
  • Post Type = Flow Solder Post
  • Without Mounting Ears
Search Keywords: 75306664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-530666-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Pitch:
    3.96 mm
  • Number of Contacts:
    15
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
38 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
150
$39.31
300
$20.75
450
$14.27
600 +
$13.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!