- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-530666-1
7-530666-1
TE Connectivity / AMP Brand
CONN LOW PRO 6 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CONN LOW PRO 6 POS 156X200C/L
Product Highlights:
- 6 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- Without Mounting Ears
Search Keywords: 75306661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-530666-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
300
$15.27
600
$8.06
900
$5.54
1,200 +
$5.43
Click for Quote
Log in
to unlock special pricing