- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-530655-3
TE Connectivity / AMP Brand
7-530655-3
CONN LOW PRO 12 POS 156X200C/L
View Datasheet Accessories Notify Me
- 12 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- With Mounting Ears
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-530655-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.77 mm
-
Pitch:3.96 mm
-
Number of Contacts:24
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.